626L156H3CMT

CTS Electronic Components
774-626L156H3CMT
626L156H3CMT

製造商:

說明:
標準時鐘振盪器 2.5mm x 2.0mm Surface Mount LVDS Clock, 156.257812MHz, 1.8V, 500fs Max Phase Jitter, Stab 50ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$24.66 HK$24,660.00
HK$24.33 HK$48,660.00

類似產品

商品屬性 屬性值 選擇屬性
CTS
產品類型: 標準時鐘振盪器
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
156.257812 MHz
50 PPM
1.71 V
1.89 V
LVDS
SMD/SMT
- 20 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1.1 mm (0.043 in)
626
Reel
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 20 mA
佔空比 - 最大: 55 %
原廠包裝數量: 1000
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

Model 626 Clock Oscillators

CTS Electronic Components Model 626 Clock Oscillators are high-frequency and low jitter oscillators supporting differential LVPECL or LVDS outputs. These oscillators employ the latest IC technology for excellent stability and very low jitter/phase noise performance. The Model 626 oscillators offer a very low 1.8V LVDS only operation to support low-power chipset designs. These CTS Electronic Components oscillators feature a fundamental or 3rd overtone crystal design and are housed in a hermetically sealed 2.5mm x 2mm ceramic package. Typical applications include storage area networking, SerDes, broadband access, fiber channel, and Ethernet/GbE/SyncE.