416F24012CAR

CTS Electronic Components
774-416F24012CAR
416F24012CAR

製造商:

說明:
液晶元件 24MHz 10pF 10ppm -20C +70C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$4.21 HK$12,630.00

商品屬性 屬性值 選擇屬性
CTS
產品類型: 液晶元件
RoHS:  
24 MHz
10 pF
10 PPM
20 PPM
1.6 mm x 1.2 mm
- 20 C
+ 70 C
SMD/SMT
200 Ohms
1.6 mm
1.2 mm
416
Reel
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Crystals
原廠包裝數量: 3000
子類別: Crystals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Model 416 Surface Mount Quartz Crystal

CTS Model 416 Surface Mount Quartz Crystals are low-cost devices used in a wide range of products such as wearable and handheld electronics, notebooks, and computer peripherals. They feature a standard 1.6x1.2mm seam weld package, fundamental crystal design, and a frequency range of 24-80Mhz with an operating temperature range of -40ºC to 85ºC.