406C35B18M43200

CTS Electronic Components
774-406C35B18M4
406C35B18M43200

製造商:

說明:
液晶元件 18.432 MHZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,000

庫存:
2,000 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.15 HK$7.15
HK$6.27 HK$62.70
HK$5.69 HK$142.25
HK$5.46 HK$546.00
HK$5.16 HK$1,290.00
HK$4.95 HK$2,475.00
完整捲(訂購多個1000)
HK$4.73 HK$4,730.00
HK$4.43 HK$8,860.00
HK$4.29 HK$21,450.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
CTS
產品類型: 液晶元件
RoHS:  
18.432 MHz
13 pF
30 PPM
50 PPM
6 mm x 3.5 mm
- 20 C
+ 70 C
SMD/SMT
40 Ohms
10 uW
6 mm
3.5 mm
1.2 mm
406
Reel
Cut Tape
MouseReel
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: SMD/SMT
產品類型: Crystals
原廠包裝數量: 1000
子類別: Crystals
類型: SMD Quartz
每件重量: 60 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Surface Mount Quartz Crystals

CTS Electronic Components' Surface Mount Quartz Crystals (Models 403, 405, 406, and 407) are ceramic packaged Crystals ideal for high-density circuit board applications. These Surface Mount Quartz Crystals from CTS Electronic Components offer reduced size, frequency ranges of 6-156.25MHz, operating temperature range of -40ºC to +85ºC, stable frequency over temperature and drive level, Tape & Reel packaging that is EIA-481-2 compliant, and reliable precision and excellent shock performance in wireless telecommunication devices.