219G-2MSTR

CTS Electronic Components
774-219G-2MSTR
219G-2MSTR

製造商:

說明:
DIP 開關 / SIP 開關 4 pos medium actuator top tape seal SMD DIP with gold term

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,000

庫存:
2,000 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.06 HK$8.06
HK$7.02 HK$70.20
HK$6.53 HK$163.25
HK$5.83 HK$583.00
HK$5.39 HK$1,347.50
HK$5.10 HK$2,550.00
完整捲(訂購多個1000)
HK$4.18 HK$4,180.00
HK$3.90 HK$7,800.00
HK$3.78 HK$18,900.00

商品屬性 屬性值 選擇屬性
CTS
產品類型: DIP 開關 / SIP 開關
RoHS:  
Reel
Cut Tape
Non-Illuminated
2 Position
DIP
Medium
2.54 mm
SPST
Gull Wing Lead
100 mA
50 VDC
219G
執行機構風格: Plunger
品牌: CTS Electronic Components
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
使用壽命: 2000 Cycles
最高工作溫度: + 85 C
最低工作溫度: - 55 C
裝配角: Straight
安裝風格: SMD/SMT
產品類型: DIP Switches
原廠包裝數量: 1000
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
TARIC:
8536699099
ECCN:
EAR99

219G SMD DIP Switches

CTS Electronics 219G Surface-Mounted Device (SMD) Dual In-line Package (DIP) Switches feature gold-plated terminals optimal for harsh outdoor environments. The switches' positive detent is separated from the contactor, which deters from deflection during actuation. CTS 219G SMD DIP Switches' compact-type design allows for small-size applications and makes the switches ideal for servers, security, and HVAC systems.