218-10LPSRF

CTS Electronic Components
774-218-10LPSRF
218-10LPSRF

製造商:

說明:
DIP 開關 / SIP 開關 SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 10-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, REEL, OFF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$9.21 HK$18,420.00
HK$8.88 HK$35,520.00

商品屬性 屬性值 選擇屬性
CTS
產品類型: DIP 開關 / SIP 開關
RoHS:  
Reel
Non-Illuminated
DIP
SPST
SMD/SMT
25 mA
24 VDC
218
品牌: CTS Electronic Components
觸點材料: Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
使用壽命: 1000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 55 C
安裝風格: PCB Mount
產品類型: DIP Switches
原廠包裝數量: 2000
子類別: Switches
零件號別名: 21810LPSRF
每件重量: 309 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99

218 Half Pitch, SMD DIP Switches

CTS Electronic Components 218 Half Pitch, SMD DIP Switches offer a 100mΩ contact resistance, 50VDC non-switching rating, and 100MΩ insulation resistance. The 218 switches feature an optional sealed structure that is optimized for board washing during the soldering process. These switches have low-profile actuators that prevent accidental actuation and gull-wing and "J" bend terminal configurations. CTS 218 Half Pitch, SMD DIP Switches are ideal for servers, security, and HVAC systems.