209-9LPSTF

CTS Electronic Components
774-209-9LPSTF
209-9LPSTF

製造商:

說明:
DIP 開關 / SIP 開關 THROUGH HOLE, GOLD DIP SWITCH, 9-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, TAPE SEAL, OFF, TUBE PACK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.10 HK$11.10
HK$10.44 HK$104.40
HK$8.22 HK$164.40
HK$7.44 HK$744.00
HK$7.18 HK$1,866.80
HK$6.95 HK$3,475.00
HK$6.48 HK$6,480.00
HK$6.23 HK$15,575.00
HK$5.90 HK$29,500.00

商品屬性 屬性值 選擇屬性
CTS
產品類型: DIP 開關 / SIP 開關
RoHS:  
Tube
Non-Illuminated
9 Position
DIP
Flush
2.54 mm
SPST
Solder Pin
100 mA
50 VDC
209
執行機構風格: Flush
品牌: CTS Electronic Components
觸點材料: Beryllium Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
使用壽命: 2000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: PCB Mount
產品類型: DIP Switches
原廠包裝數量: 20
子類別: Switches
零件號別名: 2099LPSTF
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99

AUTO-DIP® Switch: 209/210

Tusonix/CTS Electronic Components AUTO-DIP® Switch series 209/210 feature full sealing to withstand insertion shock, wave solder temperatures, and board washing. The optimized contact system is available in low, medium, and extended height actuators and features a redundant, wiping contact and no contactor deflection during actuation. The premium series 209 features gold-plated beryllium copper contacts, while the economical series 210 features gold flash-plated beryllium copper contacts.