GP645

CSB
632-GP645
GP645

製造商:

說明:
密封引線酸電池 6V 4.5Ah .187" Faston tabs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
CSB
產品類型: 密封引線酸電池
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:
Rechargeable
6 V
4.5 Ah
Quick Connect 0.187"
70 mm
48 mm
108 mm
電池化學品: Sealed Lead Acid (SLA, VRLA)
品牌: CSB
組裝國家: Not Available
擴散國: Not Available
原產國: VN
產品類型: Lead Acid Battery
系列: GP
原廠包裝數量: 20
子類別: Battery
類型: Sealed Lead Acid Battery
每件重量: 840 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

USHTS:
8507204000
TARIC:
8507208090
ECCN:
EAR99

GP Rechargeable Batteries

CSB GP Rechargeable Batteries are 6V to 12V, 2.2Ah to 100.0Ah general-purpose batteries with a design life up to 5 years in standby service or more than 260 cycles at 100% discharge in cycle service. CSB's GP Rechargeable Batteries are highly efficient, leak-proof, and maintenance-free.