PT208SZQ

C&K
611-PT208SZQ
PT208SZQ

製造商:

說明:
撥動開關 DP, On-None-Mom Solder Terminal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 20
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$395.22 HK$197,610.00

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 撥動開關
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - NONE - (ON)
Panel Mount
Solder Terminal
15 A
Toggle
Silver
IP68
PT
Tray
品牌: C&K
使用壽命: 10000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Toggle Switches
原廠包裝數量: 20
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508090
ECCN:
EAR99

PT Sealed Power Toggle Switches

C&K Switches PT Sealed Power Toggle Switches are IP66 / IP68-rated to withstand harsh outdoor environments, intense, wet weather, wind-blown rain, dust, and dirt. The PT switch series is UL 61058-1 certified, providing global acceptance with no need for additional testing. These C&K Switches sealed power toggle switches integrate a panel seal for extra protection and offer superior oil and fuel resistance. The high-strength, heat-resistant housing meets the requirements of demanding applications subjected to vibration and harsh conditions.