MPSR03C1A10

C&K
611-MPSR03C1A10
MPSR03C1A10

製造商:

說明:
近程式感測器 30 VDC 3W, SPDT, 72in wiring

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 55

庫存:
55 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$679.71 HK$679.71
HK$573.51 HK$2,867.55
HK$486.38 HK$4,863.80
HK$467.31 HK$9,346.20
HK$466.73 HK$23,336.50
HK$466.32 HK$46,632.00
HK$465.99 HK$93,198.00
500 報價

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 近程式感測器
RoHS:  
Magnetic
Flange Mount
NO/NC
品牌: C&K
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 18.29 mm
長度: 60.71 mm
最高工作溫度: + 80 C
最低工作溫度: - 40 C
運作供電電流: 200 mA
工作電源電壓: 30 V
封裝: Bulk
系列: MPSR
原廠包裝數量: 10
子類別: Sensors
電源電壓 - 最大值: 30 V
寬度: 29.72 mm
零件號別名: 10867964
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543704500
TARIC:
8536508099
ECCN:
EAR99

MPSR Ruggedized Magnetic Proximity Sensor

C&K Switches MPSR Ruggedized Magnetic Proximity Sensor offers a robust 30V 3W rating with a long lifecycle that lasts for more than 4 million actions. This sensor is manufactured for quick, easy, and cheaper installations with zero leakage current. The MPSR ruggedized sensor and magnet are both sealed in a tough aluminum housing combined with stainless steel wire sleeves. This provides environmental protection from grease, oil, water, or volatile chemicals and gases environments. The hermetically sealed contacts ensure inherent insulation of electrical switch contacts from the outside environment resulting in no spark risk. Typical applications include automotive sensors, off-road equipment, IoT, industrial automation, factory automation equipment, remote monitoring, and anti-tamper detections.