KSC933J LFG

C&K
611-KSC933JLFG
KSC933J LFG

製造商:

說明:
觸摸開關

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 13300   多個: 950
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個950)
HK$5.33 HK$70,889.00

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
SMD/SMT
2.55 N
10 mA
32 VDC
0.2 VA
SPST
J Form Lead
KSC9
300000 Cycle
IP67
Reel
品牌: C&K
組裝國家: Not Available
擴散國: Not Available
原產國: FR
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 950
子類別: Switches
公司名稱: KSC
類型: Sealed Tact Switch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

KSC9 SMD Sealed Tact Switches

C&K Switches KSC9 SMD Sealed Tact Switches are inherently smaller and more flexible than many other switch technologies. This compact size and flexibility make the KSC9 series ideal for industrial electronic, consumer, automotive, and instrumentation applications. These 7.7mm high hard actuator switches provide a positive adaptable tactile feeling, offer J or G terminations, and are rated IP67. C&K Switches KSC9 SMD Sealed Tact Switches have an operating temperature range of -40°C to +85°C (+125°C for the gold version).