K5V1WS43T

C&K
611-K5V1WS43T
K5V1WS43T

製造商:

說明:
觸摸開關 Illuminated Tact Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1800   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$43.48 HK$78,264.00

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 觸摸開關
RoHS:  
Illuminated
White
Through Hole
Round
ON - (OFF)
4 N
100 mA
20 VDC to 32 VDC
1 VA
No
SPDT
PC Pin
8 mm
10.1 mm
K5V
25000 Cycle
IP40
致動器長度: 12.4 mm
品牌: C&K
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品: Tactile Switch
產品類型: Tactile Switches
子類別: Switches
行程: 1.2 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

K5V Illuminated Tactile Switches

C&K Switches K5V Illuminated Tactile Switches offer right-angle thru-hole and SMT models for wave and reflow soldering processes. These switches provide integrated high, bright LEDs with color or bi-color options, ensuring they meet different application requirements. K5V switches have gold-plated dome contacts that feature normally open and closed functions, securing a superior contact reliability over time. With a space-saving design, K5V switches from C&K Switches are ideal for network infrastructure, automotive, and medical applications.