JS102011SAQN

C&K
611-JS102011SAQN
JS102011SAQN

製造商:

說明:
滑動開關 1PDT .3A Through Hole

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,838

庫存:
12,838 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.43 HK$5.43
HK$4.83 HK$48.30
HK$4.42 HK$442.00
HK$4.09 HK$1,022.50
HK$3.87 HK$1,935.00
完整捲(訂購多個1000)
HK$3.64 HK$3,640.00
HK$3.36 HK$6,720.00
HK$3.25 HK$16,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 滑動開關
RoHS:  
Non-Illuminated
SPDT
ON - ON
300 mA
6 VDC
SMD/SMT
Standard
PCB Mount
JS
Reel
Cut Tape
MouseReel
品牌: C&K
產品類型: Slide Switches
原廠包裝數量: 1000
子類別: Switches
行程: 2 mm
類型: Slide
每件重量: 411.650 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
TARIC:
8536508099
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

JS Sub-Miniature Slide Switches

C&K Switches JS Sub-Miniature Slide Switches are low-profile switches that include a double pole triple throw (DP3T) version with a unique ON-ON-MOM circuit. JS switches are designed for use in telecommunications products, computer peripherals, and more. These switches provide a scrolling function to select from multiple Bluetooth® devices. This C&K series provides 70mΩ maximum contact resistance and a contact rating of 6VDC at 0.3A or 30VDC at 0.1A.