ELUMEETHQ7C22

C&K
611-ELUMEETHQ7C22
ELUMEETHQ7C22

製造商:

說明:
按鈕開關 PUSHBUTTON SWITCH SPDTON-ON

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 106

庫存:
106 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$81.05 HK$81.05
HK$73.49 HK$734.90
HK$69.21 HK$1,730.25
HK$67.73 HK$4,063.80

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 按鈕開關
RoHS:  
ELUM
Standard Switches
Illuminated
SPDT
PCB Mount
ON - ON
LED
Blue
Without Cap
250 mA
50 VDC
PC Pin, Right Angle
Gold
Tray
執行機構風格: Without Cap
品牌: C&K
組裝國家: Not Available
擴散國: Not Available
原產國: CN
特徵: Button/cap ordered separately
易燃性等級: UL 94 V-0
額定功率: 3.5 VA
產品類型: Pushbutton Switches
原廠包裝數量: 60
子類別: Switches
終端機絕緣: Unsealed
每件重量: 13.256 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

ELUM Series Illuminated Pushbutton Switches

C&K Switches ELUM™ Series of Illuminated Pushbutton Switches are right angle with SMT or thru-hole configurations and a central LED illumination. Featuring SPDT (N.O. & N.C.), this low height pushbutton switch is ideal for telecom network equipment, automotive electronics, and consumer electronics, as well as computer, server, modem, data storage and professional instrumentation.