DS1D6AQ2

C&K
611-DS1D6AQ2
DS1D6AQ2

製造商:

說明:
按鈕開關 SPDT 10A 125/250 Vac Short Button Q.C.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.13 HK$39.13
HK$32.39 HK$323.90
HK$30.09 HK$752.25
HK$28.36 HK$1,418.00
HK$26.80 HK$2,680.00
HK$24.99 HK$6,247.50

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 按鈕開關
RoHS:  
DS
Standard Switches
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Plunger
10 A
125 VAC
Quick Connect
Gold
Bulk
執行機構風格: Round
品牌: C&K
色彩: White
組裝國家: Not Available
擴散國: Not Available
原產國: CN
特徵: Reliable snap action mechanism
高度: 26.6 mm
外殼材料: Polyamide (PA)
長度: 31.75 mm
使用壽命: 100000 Cycle
產品類型: Pushbutton Switches
原廠包裝數量: 50
子類別: Switches
寬度: 17.3 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501190
BRHTS:
85365090
ECCN:
EAR99

DS Interlock Pushbutton Switches

C&K Switches DS Interlock Pushbutton Switches are designed for door interlock systems. These rugged snap-mount switches provide latching or momentary actions to deliver a variety of integration options, including typical applications as a detection switch or a circuit interrupt in harsh environments. C&K Switches DS series delivers an extensive electrical life of up to 100,000 cycles. This allows frequent manual circuit interruptions, making the DS series ideal for multi-function security systems, gaming equipment, commercial appliances, and even HVAC applications that frequent manual circuit interruptions. The single- or double-pole double-throw switches are RoHS-compliant and made of halogen-free material.