ATP19SL1324B0SE03Q

C&K
611-ATP190003
ATP19SL1324B0SE03Q

製造商:

說明:
按鈕開關 19mm Anti-vandal Sealed Pushbutton Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$232.13 HK$232.13
HK$206.82 HK$2,068.20
HK$204.35 HK$5,108.75
HK$189.72 HK$7,588.80

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 按鈕開關
RoHS:  
REACH - SVHC:
ATP19
Anti-Vandal Switches
Illuminated
SPDT
Panel Mount
ON - ON
LED
Red
Round
3 A
28 VDC
250 VAC
IP67
Solder Lug
Silver
Bulk
執行機構風格: Round
品牌: C&K
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
外殼材料: Polybutylene Terephthalate (PBT)
最高工作溫度: + 55 C
最低工作溫度: - 20 C
產品類型: Pushbutton Switches
原廠包裝數量: 40
子類別: Switches
零件號別名: ATP19-SL1-324-B0SE-03Q ATP190003
每件重量: 16.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
TARIC:
8536508090
ECCN:
EAR99

ATP Anti-Vandal Sealed Pushbutton Switches

C&K Switches ATP Anti-Vandal Sealed Pushbutton Switches are high-strength, lightweight switches that are IP67 rated, ensuring their suitability for operating in harsh conditions and withstanding potential malicious damage. These corrosion-resistant devices offer an industry-standard ring version in 19mm and 22mm diameters. The switches use a scratch-resistant actuator with housings made from robust stainless steel. This makes them ideal for use in remote or unsupervised locations where resilience to damage from vandalism is vital. This C&K series is UL listed and comes in a variety of actuator styles and illumination indicator colors. The ATP19 switches feature actuation interfaces with fixed-ring, spot, raised, raised-spot, raised-power, and dome configurations. The ATP22 switches are available with flat, moving-ring, and ring-plus-power-indicator actuators.