AP4D200TZBE

C&K
611-AP4D200TZBE
AP4D200TZBE

製造商:

說明:
按鈕開關 4 NT Dome Blk Cap No ILLUM,Solder Lug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 160

庫存:
160 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$145.00 HK$145.00
HK$132.67 HK$1,326.70
HK$116.97 HK$2,924.25
HK$103.74 HK$8,299.20
HK$97.24 HK$23,337.60
HK$96.50 HK$54,040.00

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 按鈕開關
RoHS:  
REACH - SVHC:
AP
Industrial Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
125 mA
24 VDC
125 VAC
IP67
Solder Lug
Black
Gold
Tray
執行機構風格: Round
品牌: C&K
組裝國家: Not Available
擴散國: Not Available
原產國: CN
使用壽命: 1000000 Cycle
產品類型: Pushbutton Switches
原廠包裝數量: 80
子類別: Switches
終端機絕緣: Epoxy
每件重量: 4.627 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

AP Series Sealed Industrial Pushbutton Switches

C&K Switches AP Series Sealed Industrial Pushbutton Switches are ideal for use in harsh environments, including off-road, industrial, medical, transportation, gaming, and military applications. The IP67 sealed switches offer an electrical life of 1M cycles. C&K Switches AP Series Sealed Industrial Pushbutton Switches are available in illuminated and non-illuminated options with threaded or snap-in mounting.