CCM03-3003LFT R102

C&K Aerospace
611-CM033003LFTR102
CCM03-3003LFT R102

製造商:

說明:
記憶卡連接器 Smart Card

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 605

庫存:
605 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.35 HK$35.35
HK$32.22 HK$322.20
HK$30.50 HK$762.50
HK$29.76 HK$1,488.00
HK$28.36 HK$2,836.00
HK$24.82 HK$6,205.00
HK$24.17 HK$12,085.00
完整捲(訂購多個1000)
HK$20.47 HK$20,470.00
HK$19.07 HK$38,140.00

商品屬性 屬性值 選擇屬性
C&K Aerospace
產品類型: 記憶卡連接器
Card Connectors
SIM
8 Contact
2 Row
2.54 mm
SMD/SMT
1 mA
PCB Mount
Inlay
Reel
Cut Tape
品牌: C&K Aerospace
觸點材料: Copper Alloy
高度: 2.55 mm
長度: 29.65 mm
產品類型: Memory Card Connectors
系列: CCM03 MK2
原廠包裝數量: 1000
子類別: Memory Connectors & Sockets
零件號別名: CCM03-3003 LFT R102 Y1132-3003A LFT Y1132-3003ALFT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

CCM03 Hinged Memory Card Connectors

C&K Switches CCM03 Hinged Memory Card Connectors accept SIM/SAM cards and are compatible with pick-and-place and lead-free soldering. These hinged memory card connectors have an operating life of 10,000 cycles. The CCM03 series meets IEC 512 certification for harsh environments. The CCM03-3013 version features a card-presence switch designed for machine-to-machine applications. C&K Switches CCM03 Hinged Memory Card Connectors are ideal for handheld products, identification, point of sale (POS), and automotive applications.