CMP9670-2C

CEL
551-CMP9670-2C
CMP9670-2C

製造商:

說明:
多協議模組 CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 Half-size Mini-PCIe Card

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$526.08 HK$263,040.00

商品屬性 屬性值 選擇屬性
CEL
產品類型: 多協議模組
RoHS:  
CMP9670
PCIe, USB
Bluetooth
Bulk
品牌: CEL
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品: Bluetooth and Wi-Fi Modules
產品類型: Multiprotocol Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A992.C

CMP9670 Tri-Band Modules

CEL CMP9670 Tri-Band Modules are built for next-generation commercial and industrial device connectivity. These modules feature Wi-Fi® 6e + BT5.2 that offers 2x2 MU-MIMO and dual-band simultaneous operation. The CMP9670 tri-band modules operate at 2.4GHz, 5GHz, and 6GHz frequencies. These modules achieve ultra-fast throughput, and the modules will support the needs of demanding networks and applications. The CMP9670 tri-band devices operate at -30°C to 85°C temperature range and M.2 interface DC 3.3V ±5% voltage range. These tri-band modules are available in M.2 22mm x 30mm and mPCIe (half) 29mm x 30mm form factors. The CMP9670 tri-band modules are ideal for industrial networks, smart cities, building controls, medical, security, portable computing/printing, factory automation, transportation, and POS terminals.