484E-065HF

567-484E-065HF
484E-065HF

製造商:

說明:
機架及機櫃配件 Smart Lever, 0.065" Swage Pin, High Insertion Force, VITA 48.4 Compliant

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 30

庫存:
30 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,206.20 HK$1,206.20
HK$1,107.73 HK$5,538.65
HK$1,088.33 HK$10,883.30
HK$1,067.61 HK$26,690.25
HK$1,051.09 HK$52,554.50
100 報價

商品屬性 屬性值 選擇屬性
Wakefield Thermal
產品類型: 機架及機櫃配件
RoHS:  
484E
Thermal Management Accessories
Smart Lever
Black
1.66 mm
0.382 mm
品牌: C/A Design
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Racks & Rack Cabinets
原廠包裝數量: 100
子類別: Enclosures, Racks and Boxes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7616995190
JPHTS:
761699000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99

484E Smart Lever

C/A Design 484E Smart Lever is ideal for confidently securing heat frames within dynamic environments. This lever features smart tolerance compensation and universal left- or right-hand mounting. The 484E smart lever applies continuous pressure on electrical or fluid connections after frame engagement within a chassis. C/A Design 484E Smart Lever is designed for VITA 48.2, 48.4, and 48.5 standards and allows for critical tolerance compensation within rugged environments.