TCP63

Bussmann / Eaton
504-TCP63
TCP63

製造商:

說明:
工業和電氣保險絲 63A 660V AC / 460V DC INDUSTRIAL FUSE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,406.20 HK$1,406.20
HK$1,147.18 HK$5,735.90
HK$1,059.64 HK$10,596.40
HK$885.87 HK$44,293.50
HK$833.26 HK$83,326.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 工業和電氣保險絲
TCP
Specialty Fuses
63 A
660 VAC to 690 VAC
460 VDC
Round Body Blade Fuses
Stud
Bolt
TCP
品牌: Bussmann / Eaton
組裝國家: Not Available
擴散國: Not Available
原產國: HU
直徑: 22.2 mm
長度: 56 mm
原廠包裝數量: 1
子類別: Fuses
類型: Ceramic Fuse
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536100040

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.