LPJ-250SPI

Bussmann / Eaton
504-LPJ-250SPI
LPJ-250SPI

製造商:

說明:
工業和電氣保險絲 600V 250A Dual Element Time Delay

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,606.54 HK$7,606.54

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 工業和電氣保險絲
RoHS:  
LPJ-SP
Class J Fuses
250 A
600 VAC
Time Delay / Slow Blow
300 kA
Cartridge Blade Fuses
Holder
Knife Blade
Low-Peak
Element Window
Bulk
品牌: Bussmann / Eaton
組裝國家: Not Available
擴散國: Not Available
原產國: MX
長度: 7.13 in
產品類型: Industrial Power Fuses
原廠包裝數量: 1
子類別: Fuses
公司名稱: Low-Peak
類型: General
寬度: 2.11 in
每件重量: 703.068 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.