CCP2-L2-3A

Bussmann / Eaton
504-CCP2-L2-3A
CCP2-L2-3A

製造商:

說明:
開關硬體 REPLACED BY CCP2-L2-1A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.91 HK$78.91
HK$59.18 HK$591.80
HK$55.90 HK$1,397.50
HK$53.43 HK$2,671.50
HK$51.38 HK$5,138.00
HK$49.24 HK$12,310.00
HK$47.18 HK$23,590.00
HK$45.70 HK$45,700.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 開關硬體
Hardware
Terminal Lug
CCP2
品牌: Bussmann / Eaton
組裝國家: Not Available
擴散國: Not Available
原產國: DO
產品類型: Switch Hardware
原廠包裝數量: 1
子類別: Switch Accessories
公司名稱: CUBEFuse
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
TARIC:
8538909999

CCP2 CUBEFuse Circuit Breaker Accessories

Eaton CCP2 CUBEFuse Circuit Breaker Accessories are designed to work with CCP2 CUBEFuse Circuit Breakers and CCP2 CUBEFuse Compact Control Switches. These accessories include multi-wire lug kits, PLC fuse monitors, 8mm or 12mm shafts, and control wire terminals. The portfolio also features a variety of handles, flange handle rods and cable operators, and Normally Open / Normally Closed (NO/NC) auxiliary contacts. Eaton CCP2 CUBEFuse accessories offer application flexibility, code compliance, through-door or through-side operation, and space savings by eliminating a separate Power Distribution Board (PDB).

CCP2 CUBEFuse

Eaton CCP2 CUBEFuse™ products include CCP2 CUBEFuse Compact Control Switches, CCP2 CUBEFuse Circuit Breakers, CCP2 CUBEFuse Circuit Breaker Accessories, and CCP2B CUBEFuse Circuit Protector Bases. The Eaton portfolio features UL 98 products with finger-safe construction and lockout / tagout options. The Compact Control Switches and Circuit Breakers include rotary-operated versions with through-the-door or through-the-side options for application flexibility and enhanced safety. The Circuit Protector Bases offer one-, two-, and three-pole versions with a built-in switch/fuse interlock. The Circuit Breaker Accessories include a variety of handles, lug kits, control wire terminals, PLC fuse monitors, and NO/NC auxiliary contacts. The Eaton CCP2 CUBEFuse portfolio features a range of products designed to fit many applications.