CBBF-75

Bussmann / Eaton
504-CBBF-75
CBBF-75

製造商:

說明:
汽車保險絲 MARIN RATD BATT FUSE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 102

庫存:
102 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$199.25 HK$199.25
HK$165.96 HK$829.80
HK$153.30 HK$1,533.00
HK$127.16 HK$6,358.00
HK$122.23 HK$12,223.00
HK$118.20 HK$29,550.00
HK$115.66 HK$57,830.00
1,000 報價

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 汽車保險絲
RoHS:  
CBBF
Bolt Down Fuses
75 A
58 VDC
2 kA at 58 VDC
Stud
Bolt Down
Element Window
CBBF
Bulk
品牌: Bussmann / Eaton
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Automotive Fuses
原廠包裝數量: 10
子類別: Fuses
類型: High Amp Battery Fuse
每件重量: 17.690 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.