BP-ATC-TAP-RP

Bussmann / Eaton
504-BP-ATC-TAP-RP
BP-ATC-TAP-RP

製造商:

說明:
保險絲套件和套裝 ATC STYLE NON FUSED TAPS - 5 PER CARD

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$544.25 HK$544.25
HK$465.83 HK$2,329.15
HK$451.28 HK$4,512.80

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 保險絲套件和套裝
RoHS:  
Fuse Kits and Assortments
ATC
Bulk
品牌: Bussmann / Eaton
組裝國家: Not Available
擴散國: Not Available
原產國: US
原廠包裝數量: 5
子類別: Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

ATC Blade Fuses

Bussmann / Eaton ATC Blade Fuses feature industry-standard color coding for quick identification of amp ratings. The series has a wide -40°C to +100°C operating temperature range to meet the needs of extreme environments. The terminal material is tin-plated zinc to enhance conductivity and resist corrosion. Bussmann / Eaton ATC Blade Fuses are lead free, halogen free, and RoHS complaint. These UL-recognized fast-acting blade fuses are ideal for automotive and low-voltage control circuits.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.