5960-57

Bussmann / Eaton
504-5960-57
5960-57

製造商:

說明:
保險絲夾 UNPLATED FUSE CLIP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9.29 HK$9,290.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 保險絲夾
RoHS:  
5000
10.3 mm (13/32 in), 5AG, Midget
Bulk
品牌: Bussmann / Eaton
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品: Fuse Clips
產品類型: Fuse Clips
原廠包裝數量: 1000
子類別: Fuses
每件重量: 3.175 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.