RFTNCAA4JCCMF

Bulgin
167-RFTNCAA4JCCMF
RFTNCAA4JCCMF

製造商:

說明:
RF連接器/同軸連接器 TNCA Jack Straight 4 Hole Flange RF Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$491.31 HK$24,565.50

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: RF連接器/同軸連接器
Connectors
Jack (Socket)
11 GHz
Solder
Straight
Flange Mount
Bulk
品牌: Bulgin
觸點材料: Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
頻率: 0 Hz to 11 GHz
最高工作溫度: + 165 C
最低頻率: 0 Hz
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: TNCA
原廠包裝數量: 50
子類別: RF Interconnects
額定電壓: 500 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

TNCA Radio Frequency (RF) Connectors

Bulgin TNCA Radio Frequency (RF) Connectors offer 50Ω impedance, DC to 18GHz frequency range, and >5000MΩ insulation resistance. These miniature connectors are mechanically compatible with TNC connectors and have male or female threads and plug or jack styles. The connectors feature a beryllium copper contact pin and stainless steel body material. The series is RoHS compliant, withstands more than 500 life cycles, and operates in a -65°C to +165°C temperature range. Typical applications for Bulgin TNCA RF Connectors include antennas, audio, television, and radio.