RFSSMAA4JAAB

Bulgin
167-RFSSMAA4JAAB
RFSSMAA4JAAB

製造商:

說明:
RF連接器/同軸連接器 SSMA Straight Jack 4 Hole Flange RF Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$475.94 HK$23,797.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
Jack (Socket)
40 GHz
Solder
Straight
Flange Mount
Bulk
主體類型: Flange
品牌: Bulgin
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
頻率: 0 Hz to 40 GHz
最高工作溫度: + 165 C
最低頻率: 0 Hz
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: SSMA
原廠包裝數量: 50
子類別: RF Interconnects
額定電壓: 335 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SSMA Radio Frequency (RF) Connectors

Bulgin SSMA Radio Frequency (RF) Connectors feature stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. These micro-miniature connectors have a beryllium copper contact pin, male or female threads, and plug or jack styles. The series offers a DC to 40GHz frequency range, 50Ω impedance, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. Bulgin SSMA RF connectors are available for semi-rigid and flexible coaxial cables, making them ideal for high-frequency applications. SSMA connectors are widely used in a range of applications, including radar, military, aerospace, instrumentation, test and measurement, telecommunications, radar systems, satellite communication equipment (SATCOM), and RFID.