RFSMAA4JCDLF

Bulgin
167-RFSMAA4JCDLF
RFSMAA4JCDLF

製造商:

說明:
RF連接器/同軸連接器 SMA Straight Jack, RoundPost, 4 Hole Flange 2mm Pin

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過17會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.58 HK$205.58
HK$202.79 HK$20,279.00
HK$195.06 HK$48,765.00
HK$190.62 HK$95,310.00
1,000 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: RF連接器/同軸連接器
RoHS:  
Jack (Socket)
Straight
Bulk
品牌: Bulgin
產品類型: RF Connectors / Coaxial Connectors
系列: SMA
原廠包裝數量: 50
子類別: RF Interconnects
零件號別名: 2410232
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMA Radio Frequency (RF) Connectors

Bulgin SMA Radio Frequency (RF) Connectors feature 50Ω impedance, DC to 26.5GHz frequency range, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. These subminiature connectors are also known as F-type coaxial connectors and have male or female threads, plug or jack styles, beryllium copper contact pin, and a stainless steel or brass body. Bulgin SMA RF connectors offer 0.25 to 36 threaded coupling and are RoHS compliant. The connectors are ideal for a wide range of applications, including antenna connections for most sub-6GHz technologies like Wi-Fi® and BLUETOOTH®.