PXV0821/P

Bulgin
167-PXV0821/P
PXV0821/P

製造商:

說明:
環形公制連接器 STANDARD VITALIS BUCC INLINE CONNECTOR, 25 PIN

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$173.61 HK$173.61
HK$147.55 HK$1,475.50
HK$142.86 HK$3,571.50
HK$139.08 HK$6,954.00
HK$125.36 HK$12,536.00
HK$122.89 HK$30,722.50
HK$120.92 HK$60,460.00
2,500 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 環形公制連接器
RoHS:  
Circular Metric Connectors
25 Contact
Crimp
1 A
50 V
IP68, IP69K
Vitalis Buccaneer
品牌: Bulgin
聯繫人性別: Male
直徑: 38.1 mm
外殼材料: Polyamide (PA)
長度: 65 mm
鎖定機械裝置: Screw
安裝風格: Cable
產品: Power Connector
原廠包裝數量: 50
子類別: Circular Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536699000
ECCN:
EAR99

Vitalis Buccaneer Inline Cable Connectors

Bulgin Vitalis Buccaneer Inline Cable Connectors, available in plug and socket versions, offer an average PCF reduction of 4.9kg CO2e per 100 units. These connectors feature screw, crimp, or crimp/solder terminations and have contact options of 2, 3, 4, 6, 7, 9, 12, or 25. Inline cable connectors from Bulgin are compatible with flex cable connectors and accept cable ranges of 6mm to 8mm for 2 to 9 contacts, and 3.5mm to 9mm for contacts with alternative glands.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.