PXPTPU12FIM08XRJ030PU

Bulgin
167-U12FIM08XRJ030PU
PXPTPU12FIM08XRJ030PU

製造商:

說明:
乙太網路線纜/網路線纜 M12 8P Plug 3M TPU Flx Inline to RJ45

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$734.54 HK$734.54
HK$639.93 HK$6,399.30
HK$599.81 HK$14,995.25
HK$571.21 HK$28,560.50

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 乙太網路線纜/網路線纜
RoHS:  
REACH - SVHC:
Cat 6a
M12
8 Position
RJ45
8 Position
Male / Male
3 m (9.843 ft)
X Coded
Bulk
48 V
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 500 mA
外殼材料: Polyurethane (PUR)
產品類型: Ethernet Cables / Networking Cables
系列: Buccaneer M
原廠包裝數量: 25
子類別: Cable Assemblies
零件號別名: 1766445
每件重量: 147.074 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

X-Code M12 Buccaneer Circular Connectors

Bulgin X-Code M12 Buccaneer Circular Connectors offer a high degree of mechanical and electrical stability while providing a flexible, cost-effective solution for on-site installations. The series features a small footprint, low failure rate, and high-performance capabilities. Bulgin X-Code M12 Buccaneer Circular Connectors can help decrease downtime in applications. The X-Code M12 series provides a rugged, easy-to-use, and reliable solution for sensor/actuator connectivity in industrial automation and control applications. The connectors have an IP67 rating, making them suitable for harsh environments.