PXPTPU08RAM05BCL010PUR

Bulgin
167-08RAM05BCL010PUR
PXPTPU08RAM05BCL010PUR

製造商:

說明:
感應器線纜/致動器線纜 M8 Series RA Overmold Flx Cbl Con

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 34

庫存:
34 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$332.75 HK$332.75
HK$282.85 HK$2,828.50
HK$265.10 HK$6,627.50
HK$252.44 HK$12,622.00
HK$240.44 HK$24,044.00
500 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 感應器線纜/致動器線纜
RoHS:  
M8
5 Position
No Connector
Male
B Coded
1 m (3.281 ft)
1.5 A
30 V
Black
Buccaneer M
Bulk
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyurethane (PUR)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 25
子類別: Cable Assemblies
零件號別名: 1446736
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M8 Circular Connectors

Bulgin M8 Circular Connectors are compact sensors and automation connectors with screw lock coupling. These connectors are mechanically and chemically robust, easy to install, minimize downtime, and help to increase production efficiency. The M8 connectors ensure safe, secure and reliable protection from liquids, dust, moisture, and dirt providing great resistance against vibrations. These connectors feature straight and right-angled configurations, 3, 4, or 5 contacts, metal and plastic shell options, environmental protection, and field-installable connectors. Typical applications include process control, industrial machinery, and factory automation.