PXPTPU05FIM03ACL020PUR

Bulgin
167-05FIM03ACL020PUR
PXPTPU05FIM03ACL020PUR

製造商:

說明:
感應器線纜/致動器線纜 M5 Series M In-Line Overmold FlexCbl Con

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$282.52 HK$282.52
HK$265.51 HK$2,655.10
HK$231.80 HK$5,795.00
500 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 感應器線纜/致動器線纜
RoHS:  
M5
3 Position
No Connector
Male
A Coded
2 m (6.562 ft)
1 A
60 V
Black
Buccaneer M
Bulk
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyurethane (PUR)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 25
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

M5 Buccaneer Connectors

Bulgin M5 Buccaneer Connectors are the most compact connector type in the M-series range. These waterproof connectors come in straight and angled forms with PVC or PUR over-molded cables. Bulgin Buccaneer M5 connectors feature a secure and reliable screw locking mechanism, straight, and right-angled cable connectors, and rear and front panel-mount receptacles. These connectors are available with 3 and 4 pole variants. Typical applications include automotive, process control, commercial electronics, and instrumentation.