PXPPAM12RAM08ASTPG9

Bulgin
167-PAM12RAM08ASTPG9
PXPPAM12RAM08ASTPG9

製造商:

說明:
感應器線纜/致動器線纜 M12 Series Polyamide RA Flex Body Conn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28

庫存:
28 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$249.89 HK$249.89
HK$214.05 HK$2,140.50
500 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 感應器線纜/致動器線纜
RoHS:  
A Coded
2 A
30 V
Buccaneer M
Bulk
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 25
子類別: Cable Assemblies
零件號別名: 1446799
每件重量: 15.447 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Buccaneer Connectors

Bulgin M12 Buccaneer Connectors provide a cost-effective and flexible connectivity solution for onsite installations. These connectors feature field installable, cable and panel mount options, straight and right-angled forms, reliable industry-standard screw locking mechanism, and shielded options. Bulgin M12 Buccaneer Connectors M12 connectors are available with 3, 4, 5-, 8-, and 12-pole variants. Typical applications include process control, manufacturing, automation, and industrial instrumentation.