PXP7011/03P/ST/1315

Bulgin
177-PXP701103PST1315
PXP7011/03P/ST/1315

製造商:

說明:
標準環形連接器 3P In-Line FlexConn male screw term

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$264.44 HK$264.44
HK$224.73 HK$2,247.30
HK$206.08 HK$4,121.60
HK$196.62 HK$11,797.20
HK$187.25 HK$18,725.00
HK$175.50 HK$45,630.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 標準環形連接器
RoHS:  
Connectors
3 Position
Pin (Male)
In-Line
Screw
Nickel
42 mm
Buccaneer 7000
品牌: Bulgin
電纜直徑: 13 mm - 15 mm
色彩: Light Grey
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: TN
额定电流: 25 A
易燃性等級: UL 94 V-0
插座類型: Female
外殼材料: Polycarbonate (PC), Polybutylene Terephthalate (PB
長度: 98 mm
配對樣式: Quick Lock
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Plug
原廠包裝數量: 20
子類別: Circular Connectors
額定電壓: 600 V
零件號別名: 8068580
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

7000 Buccaneer Circular Connectors

Bulgin 7000 Series Circular Connectors combine the ease of use of a quick coupling mechanism with environmental sealing for signal and AC (mains) power. Bulgin 7000 Series is designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. These circular connectors are offered in both metal and plastic versions.