PXP6040/B/5M00

Bulgin
172-PXP6040/B/5M00
PXP6040/B/5M00

製造商:

說明:
標準環形連接器 Sealed USB Cables - Single Ended, IP rated B type

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$537.67 HK$537.67
HK$471.58 HK$4,715.80
HK$440.43 HK$8,808.60
HK$421.03 HK$21,051.50
HK$400.97 HK$40,097.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 標準環形連接器
RoHS:  
Connectors
Free Hanging
32 mm
IP66, IP68, IP69K
Buccaneer 6000
品牌: Bulgin
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: TN
外殼材料: Thermoplastic (TP)
長度: 5 m
配對樣式: Push-Pull
裝配角: Straight
產品類型: Standard Circular Connector
原廠包裝數量: 10
子類別: Circular Connectors
零件號別名: 765-9713
每件重量: 277.830 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

6000 Series Buccaneer Circular Connectors

Bulgin 6000 Series Buccaneer Circular Connectors offer the ease of use of a push/pull coupling mechanism with proven environmental sealing. The 6000 series supports data (USB and Ethernet), signal, and power. These rugged connectors are designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. The series is offered in metal and plastic versions. Bulgin 6000 Series Buccaneer Circular Connectors are ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.