PXF6050BAH

Bulgin
167-PXF6050BAH
PXF6050BAH

製造商:

說明:
光纖電纜組件 Flex fiber connector 200M OM1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 5   多個: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$15,652.03 HK$78,260.15

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 光纖電纜組件
RoHS:  
6000
Multimode
LC
LC
50 um, 125 um
200 m
IP68
Bulk
Black
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 5
子類別: Fiber Optic
公司名稱: Buccaneer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544700000
ECCN:
EAR99

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.