PXF4051BAC

Bulgin
167-PXF4051BAC
PXF4051BAC

製造商:

說明:
光纖電纜組件 Flex inline to LC fiber conn 25M OM1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 30   多個: 30
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,431.35 HK$42,940.50
HK$1,406.69 HK$84,401.40

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 光纖電纜組件
RoHS:  
4000 Fiber
Multimode
LC
LC
Patch Cord
OM1 62.5/125 Micron
25 m
1 Fiber
IP66, IP68, IP69
Bulk
Orange
Polyvinyl Chloride (PVC)
品牌: Bulgin
電纜直徑: 2 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
裝配角: Straight
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 30
子類別: Fiber Optic
公司名稱: Buccaneer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

4000 Series Fiber Optic Connectors

Bulgin 4000 Series Fiber Optic Connectors are small optical connectors for harsh environments and range in length from 5m to 450m. These connectors offer a secure quick-twist bayonet connection for durable mechanical mating. The series is available in both single-mode OS1 and multi-mode OM1 as well as OM3 cabled versions. Bulgin 4000 Series Fiber Optic Connectors feature a simplex LC-type interface and an IP68/IP69K rating once mated. Typical applications include harsh environments, telecom, industrial, server rooms, marine, and civil engineering.