PX0896/5M00

Bulgin
167-PX0896/5M00
PX0896/5M00

製造商:

說明:
乙太網路線纜/網路線纜 Flex Conn IP68 RJ45 to Bare End 5M Cbl

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 200   多個: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$618.39 HK$123,678.00
1,000 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Cat 6
Plug
8 Position
No Connector
Male
5 m (16.404 ft)
Black
IP68
Bulk
品牌: Bulgin
外殼材料: Polyurethane (PUR)
產品類型: Ethernet Cables / Networking Cables
系列: Buccaneer
屏蔽: Shielded
原廠包裝數量: 200
子類別: Cable Assemblies
USOC代碼: RJ45
零件號別名: 176-6261
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

Cat 6A Standard Buccaneer Connectors

Bulgin Cat 6A Standard Buccaneer Connectors are rated IP68 with dustproof and waterproof sealing when mated. The series is available in 2m, 3m, and 5m cable lengths. These shielded connectors provide high noise immunity, EMI protection, and data rates up to 100MHz. Additional features include a secure and proven locking system, the ability to terminate in the field, and protection from abuse and mismating. Bulgin Cat 6A Standard Buccaneer Connectors are ideal for industrial, automotive, and marine applications.