PX0894/B

Bulgin
167-PX0894/B
PX0894/B

製造商:

說明:
模組連接器/乙太網路連接器 Rewireable Flex Connector PX0894 Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 252

庫存:
252 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$383.46 HK$383.46
HK$326.01 HK$3,260.10
HK$305.62 HK$7,640.50
HK$305.54 HK$15,277.00
HK$293.04 HK$73,260.00
500 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Circular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6a
In-Line
Straight
Solder
IP68
1.5 A
30 VAC, 42 VDC
- 20 C
+ 70 C
Black
User Selectable
Buccaneer
Bulk
應用: 10G Base-T
品牌: Bulgin
觸點材料: Phosphor Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TN
易燃性等級: UL 94 V-0
配合週期: 1000 Cycle
觸點數: 8 Contact
端口數: 1 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 50
子類別: Modular Connectors / Ethernet Connectors
零件號別名: 176-6286
每件重量: 44.652 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Cat 6A Standard Buccaneer Connectors

Bulgin Cat 6A Standard Buccaneer Connectors are rated IP68 with dustproof and waterproof sealing when mated. The series is available in 2m, 3m, and 5m cable lengths. These shielded connectors provide high noise immunity, EMI protection, and data rates up to 100MHz. Additional features include a secure and proven locking system, the ability to terminate in the field, and protection from abuse and mismating. Bulgin Cat 6A Standard Buccaneer Connectors are ideal for industrial, automotive, and marine applications.