PX0580/TERM

Bulgin
161-PX0580/TERM
PX0580/TERM

製造商:

說明:
AC電源輸入模塊 FLANGE MOUNT INLET SCREW TERMINAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 57

庫存:
57 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.58 HK$48.58
HK$41.35 HK$413.50
HK$38.72 HK$968.00
HK$36.91 HK$1,845.50
HK$35.10 HK$3,510.00
HK$32.88 HK$6,576.00
HK$31.32 HK$18,792.00
HK$30.99 HK$80,574.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Not Switched
Not Filtered
No
10 A
250 VAC
Panel Mount
Screw
IEC-320 C-14
品牌: Bulgin
觸點电镀: Nickel
組裝國家: Not Available
擴散國: Not Available
原產國: TN
易燃性等級: UL 94 V-0
外殼材料: Nylon
最高工作溫度: + 70 C
最低工作溫度: - 40 C
產品類型: AC Power Entry Modules
原廠包裝數量: 200
子類別: Power Entry
每件重量: 44.305 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694030
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

Power Entry Modules

Bulgin Power Entry Modules include a wide variety of products that offer adaptable and flexible solutions to panel designs. These modules allow combinations with mains IEC inlets and outlets, fuse holders, indicators, switches, filtered inlets, and more. Power entry modules from Bulgin can be mounted in either horizontal or vertical format, ready for quick snap-fit assembly.

IEC Connectors

Bulgin IEC Connectors feature a broad range of inlets, outlets, and connectors that comply with IEC and EN 60320 specifications. The connectors offer an ideal solution for most mains-powered equipment and cable applications. The connector family offers several mounting and termination styles, including flange fixing, snap-to-panel, PCB, solder tabs, screw termination, and more. The Bulgin IEC Connectors provide up to 20A current ratings, up to 250VAC voltage ratings, and a line of complementary accessories such as boots, retainers, and safety covers.