PX0456

Bulgin
167-PX0456
PX0456

製造商:

說明:
USB線纜/IEEE 1394線纜 Front Panel Mount Connector 400 Series USB Sealed

庫存量: 155

庫存:
155 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$212.90 HK$212.90
HK$180.92 HK$1,809.20
HK$169.66 HK$3,393.20
HK$161.52 HK$8,076.00
HK$153.71 HK$15,371.00
HK$146.07 HK$29,214.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
Cable Assembly
USB Type AB, Mini
6 Position
Rectangular Plug
6 Position
Female
120.6 mm
Black
IP68
Buccaneer 400
30 VAC, 42 VDC
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 1 A
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 100
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

400 Series IP68 Mini USB Buccaneer Connectors

Bulgin 400 Series IP68 Mini USB Buccaneer Connectors are ideal for designs and applications requiring a small footprint and sealed data transmissions. The 400 Series Connectors offer the same features and specifications as the larger Buccaneer components but are offered in a compact form factor, allowing greater flexibility. When mated, these Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68, and IP69K ratings, providing ultimate protection from the ingress of dust or water in commercial and harsh environment applications.