PX0413/03S/PC

Bulgin
167-PX0413/03S/PC
PX0413/03S/PC

製造商:

說明:
標準環形連接器 Rear Panel Mount PCB Mount Connector PX0413 Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26

庫存:
26 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.47 HK$147.47
HK$129.30 HK$1,293.00
HK$123.14 HK$3,078.50
HK$118.45 HK$5,922.50
HK$114.42 HK$11,442.00
HK$111.46 HK$55,730.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 標準環形連接器
RoHS:  
Connectors
3 Position
Socket (Female)
Panel
Crimp / Solder
Gold
Plastic
Buccaneer 400
品牌: Bulgin
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: TN
额定电流: 8 A
易燃性等級: UL 94 V-0
外殼材料: Polyamide (PA)
配對樣式: Threaded
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Plug
原廠包裝數量: 50
子類別: Circular Connectors
額定電壓: 250 V
每件重量: 9.557 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.