PX0411/03S/6065

Bulgin
167-PX0411/03S/6065
PX0411/03S/6065

製造商:

說明:
標準環形連接器 3 POLE FLEX SKT 6.0-6.5MM WHITE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 258

庫存:
258
可立即送貨
在途量:
50
預期19/6/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$132.01 HK$132.01
HK$113.11 HK$1,131.10
HK$108.09 HK$2,702.25
HK$92.56 HK$4,628.00
HK$91.74 HK$45,870.00
HK$89.35 HK$89,350.00
2,500 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 標準環形連接器
RoHS:  
Connectors
3 Position
Socket (Female)
In-Line
Gold
Plastic
Buccaneer 400
品牌: Bulgin
電纜直徑: 6 mm - 6.5 mm
色彩: White
組裝國家: Not Available
擴散國: Not Available
原產國: TN
额定电流: 8 A
易燃性等級: UL 94 V-0
外殼材料: Polyamide (PA)
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Receptacle
原廠包裝數量: 50
子類別: Circular Connectors
每件重量: 41.165 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.