PX0411/03S/5055

Bulgin
167-PX0411/03S/5055
PX0411/03S/5055

製造商:

說明:
標準環形連接器 3 POLE FLEX SKT 5.0-5.5MM YELLOW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$101.76 HK$101.76
HK$99.79 HK$997.90
HK$93.05 HK$2,326.25
HK$86.23 HK$4,311.50
HK$85.24 HK$8,524.00
HK$82.94 HK$20,735.00
HK$81.62 HK$40,810.00
HK$80.72 HK$80,720.00
2,500 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 標準環形連接器
RoHS:  
Connectors
3 Position
Socket (Female)
In-Line
Gold
Plastic
Buccaneer 400
品牌: Bulgin
電纜直徑: 5 mm - 5.5 mm
色彩: Yellow
额定电流: 8 A
易燃性等級: UL 94 V-0
外殼材料: Polyamide (PA)
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Receptacle
原廠包裝數量: 50
子類別: Circular Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.