PPCFGG1B12CLAD

Bulgin
167-PPCFGG1B12CLAD
PPCFGG1B12CLAD

製造商:

說明:
環形推拉連接器 44.7mmx11.9xmmx11.9mm 12 Contacts Straight Plug 1X Series Push Pull Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 25   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$337.43 HK$8,435.75
HK$335.87 HK$33,587.00
HK$335.62 HK$83,905.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 環形推拉連接器
RoHS:  
Connectors
Straight Plug
12 Contact
Cable
Solder
IP50
Bulk
品牌: Bulgin
觸點电镀: Gold
產品類型: Circular Push Pull Connectors
外殼質料: Brass
外殼板: Nickel
原廠包裝數量: 25
子類別: Circular Connectors
公司名稱: Push Pull Connectors
零件號別名: SGNFGG.1B.12.CLAD
每件重量: 15 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

X Series Push-Pull Connectors

Bulgin X Series Push-Pull Connectors feature a secure, push-pull latching system with 360° EMI shielding, high-density panel spacing, and quick mating and unmating. The X series includes the family size range of 00 to 3X with multiple contacts from 2 to 30. Other features include multiple key options to avoid mismating, solder contacts, and more than 4500 life cycles. These RoHS-compliant connectors operate in a temperature range of -50°C to +250°C. Bulgin X Series Push-Pull Connectors are designed for indoor and vacuum-tight applications such as general purpose, medical, test and measurement, research, communications, audio-video, military, aerospace, industrial control, nuclear, and surveillance.