MPI001/RP/BL/12

Bulgin
167-MPI001/RP/BL/12
MPI001/RP/BL/12

製造商:

說明:
按鈕開關 Stainles Steel Vandl Resistant Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
27
預期21/5/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
數量超過27會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$482.19 HK$482.19
HK$418.48 HK$4,184.80
HK$392.09 HK$9,802.25
HK$375.08 HK$18,754.00
HK$358.64 HK$35,864.00
HK$358.56 HK$89,640.00
500 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 按鈕開關
MPI001
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Blue
Round
50 mA
24 VDC
IP66
Solder Lug
Stainless Steel
Gold
執行機構風格: Round
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
直徑: 22 mm
易燃性等級: UL 94 V-0
外殼材料: Stainless Steel
使用壽命: 35000 Cycle
材料: Stainless Steel
最高工作溫度: + 70 C
最低工作溫度: - 30 C
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.