MPI001/28/AM/12

Bulgin
167-MPI001/28/AM/12
MPI001/28/AM/12

製造商:

說明:
按鈕開關 Stainles Steel Vandl Resistant Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$250.71 HK$250.71
HK$193.01 HK$1,930.10
HK$183.55 HK$4,588.75
HK$181.00 HK$9,050.00
HK$172.62 HK$17,262.00
HK$169.74 HK$42,435.00
HK$160.62 HK$80,310.00
1,000 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 按鈕開關
MPI001
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
ON - OFF
LED
Amber
Round
50 mA
24 VDC
IP66
Stainless Steel
Gold
執行機構風格: Round
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
直徑: 22 mm
易燃性等級: UL 94 V-0
外殼材料: Polyamide (PA)
使用壽命: 35000 Cycle
最高工作溫度: + 70 C
最低工作溫度: - 30 C
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.