MP22SMPINRG012A5

Bulgin
167-MP22SMPINRG012A5
MP22SMPINRG012A5

製造商:

說明:
按鈕開關 MP22 Series, SPDT, Momentary, Power symbol Illumination, Green, 12V, AL alloy Black, IP65

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$264.85 HK$264.85
HK$229.09 HK$2,290.90
HK$218.49 HK$4,369.80
HK$206.08 HK$12,364.80
HK$197.03 HK$19,703.00
HK$185.69 HK$48,279.40

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 按鈕開關
RoHS:  
Vandal Resistant Switches
Anti-Vandal Switches
Illuminated
SPDT
Panel Mount
LED
Green
Round
5 A
250 VDC
IP65
Solder Lug
Silver
致動器長度: 2 mm
致動器材料: Stainless Steel
執行機構風格: Round
品牌: Bulgin
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 25 mm
高度: 34.5 mm
外殼材料: Aluminum
使用壽命: 50000 Cycle
材料: Polyamide (PA)
最高工作溫度: + 55 C
最低工作溫度: - 25 C
產品類型: Pushbutton Switches
原廠包裝數量: 20
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090

MP22 Vandal-Resistant Switches

Bulgin MP22 Vandal-Resistant Switches are available in durable stainless steel and black-coated aluminum and are designed to resist wear and tear, corrosion, and harsh treatment. These low-profile switches feature various switching options, such as latching, push-on, and push-off. The MP22 switches offer IP65 front-panel sealing options and both power symbol and ring LED-illuminated versions. Bulgin MP22 switches are built for hostile environments, including public areas, industrial environments, and building management systems.