MP0033

Bulgin
117-MP0033
MP0033

製造商:

說明:
按鈕開關 RAISED FITTNG FR MNT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 143

庫存:
143 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$239.20 HK$239.20
HK$208.95 HK$2,089.50
HK$196.95 HK$4,923.75
HK$190.70 HK$9,535.00
HK$182.81 HK$18,281.00
HK$169.66 HK$42,415.00
HK$162.18 HK$81,090.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 按鈕開關
RoHS:  
MP
Standard Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
1 A
50 VDC
50 VAC
IP66
Screw
Silver
Tray
執行機構風格: Round
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: TN
直徑: 22 mm
外殼材料: Brass, Chrome Plated
材料: Nylon, Glass Filled
最高工作溫度: + 85 C
最低工作溫度: - 20 C
產品類型: Pushbutton Switches
原廠包裝數量: 50
子類別: Switches
終端機絕緣: Sealed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.