MC22MOSGN

Bulgin
167-MC22MOSGN
MC22MOSGN

製造商:

說明:
按鈕開關 22mm Norm Op SST Grn LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 60   多個: 60
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$389.05 HK$23,343.00
HK$388.97 HK$46,676.40
2,520 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 按鈕開關
RoHS:  
MC
Capacitive Touch Switches
Illuminated
DPDT
Panel Mount
OFF - ON
LED
Green
Round
10 mA
12 VDC
IP69X
Wire Lead
Bulk
執行機構風格: Round
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
使用壽命: 50000000 Cycle
材料: Aluminum, Anodised and Stainless Steel
最高工作溫度: + 55 C
最低工作溫度: - 25 C
產品類型: Pushbutton Switches
原廠包裝數量: 60
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

MC Capacitive Touch Switches

Bulgin MC Capacitive Touch Switches are ideal for repetitive applications that require a rugged, sealed, and easy-to-use switch solution. These switches are activated by the touch of a finger, even when the user is wearing latex gloves. Bulgin MC Capacitive Touch Switches feature momentary or latching functions, large or thin ring illumination options, extreme robustness, and durability. The switches are available in 16mm, 19mm, 22mm, and 25mm diameter options with different color illuminations.